Draper Expert 55722 20mm x 22mm Open End Spanner

Order Code:

91-0824

Brand: Draper Expert MPN: 55722 EAN-13: 5010559557226
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 in stock, despatched in 3 working days

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 20mm & 22mm
  • Length: 235mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55722
Imperial or Metric Metric
Size 20, 22mm
Length 235mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot