Draper Expert 55719 18mm x 19mm Open End Spanner

MPN
55719
EAN-13
5010559557196
Order Code
91-0822
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.10 £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 21 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 18mm & 19mm
  • Length: 220mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55719
Imperial or Metric Metric
Size 18, 19mm
Length 220mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot