Draper Expert 55711 8mm x 10mm Open End Spanner

MPN
55711
EAN-13
5010559557110
Order Code
91-0815
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 235 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 8mm & 10mm
  • Length: 140mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55711
Imperial or Metric Metric
Size 8, 10mm
Length 140mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot