Draper Expert 55710 8mm x 9mm Open End Spanner

MPN
55710
EAN-13
5010559557103
Order Code
91-0814
Country of Origin
India
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £2.75 £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

A metric open-ended spanner forged from chrome vanadium steel hardened, tempered, chrome plated and fully polished.


  • Jaw sizes: 8mm & 9mm
  • Length: 140mm
  • Open ends set at 15°
  • Generally in accordance with DIN3113 specifications
  • Draper type 55710
Type Double open ended
Imperial or Metric Metric
Size 8, 9mm
Length 140mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot