Draper Expert 54297 24mm Hi-torq Combination Spanner

Order Code:

91-0779

Brand: Draper Expert MPN: 54297 EAN-13: 5010559542970
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
149 in stock, despatched in 3 working days

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 24mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
Metric Size 24mm
Length 315mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot