Draper Expert 54283 10mm Hi-torq Combination Spanner

MPN
54283
EAN-13
5010559542833
Order Code
91-0766
Country of Origin
India
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 372 in stock

A Draper Expert HI-TORQ offset combination spanner with the deep ring end cranked at 15°.

The long pattern spanner is forged from chrome vanadium steel, hardened, tempered, chrome plated and fully polished throughout.


  • Size: 10mm
  • Open end set at 15°
  • Generally in accordance with DIN3113 specifications
Imperial or Metric Metric
Size 10mm
Length 145mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot