Antistat 001-0001 Pink Antistatic Bag 3X5" 300G (Pk Of 100)

MPN
001-0001
Brand
Antistat
Order Code
87-9742
Country of Origin
Poland
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £3.73
20+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockFurther 2,432 despatched in 4 working days

These pink antistatic open-topped bags have the ability to dissipate a static charge to ground, preventing static charges from building up on the package or device.

The material is antistatic and will not charge up when rubbed against other materials. The bags are also ideal for packaging and transporting non-ESD sensitive devices within an ESD protected area.


  • Size: 76 x 127mm
  • Pink antistatic bags
  • Formed using blow-moulded polyethylene with antistatic additives
  • Soft texture and flexible
  • Surface resistance <107 to <1010 Ω
  • Able to dissipate a static charge to ground
  • Prevents static charge from building up on the package or device
  • Material is antistatic and will not charge up when rubbed against other materials
  • Bag material allows visual identification of the items being stored
  • Wide range of sizes
  • Supplied in packs of 100
  • Antistat type 001-0001

Note: Contents not included. Please note that these bags have no shielding ability. A static field or discharge occurring outside the bag could penetrate the bag and damage electronics inside.


If you require bags with static shielding properties, please click here.


Type Antistatic
Length 127mm
Width 76mm
Colour Pink
Dimensions 127 x 76mm
Pin antistatic bags
Quantity 100

Reviews

Be the first to submit a review

Trustpilot