3M™ Scotch® 924 ATG™ Transfer Tape 19mm x 55m

MPN
7000116639
Brand
3M
GTIN-14
04054596814905
Order Code
87-8047
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Scotch® 924 ATG adhesive transfer tape from 3M™ is ideal for use with various substrate or material combinations. This film tape is an acrylic, reverse wound, pressure sensitive adhesive on a densified paper liner, and is intended for use with Scotch® ATG adhesive applicators such as the ATG 700.

It's a great general purpose adhesive tape, offering high adhesion, good solvent resistance, and excellent ultraviolet (UV) resistance. It bonds on contact when delivered through the ATG system.

The ATG tape system is a versatile cost-effective replacement for rivets, staples, screws, bolts, liquid adhesives and is safer than hot melt adhesives.


  • Convenient, quick and easy to use
  • Supplied on reels of 55m
  • Width 19mm
  • Manufacturer's part 7000116639

For the Scotch® ATG adhesive applicator ATG 700 see 87-8038.


Type Adhesive transfer tape
Width 19mm
Length 55m
Adhesive Type Acrylic Adhesive 400
Base Unit (B) - Metric Cubic Dimension 310.604 CCM
Base Unit (B) - Metric Gross Weight 74.229g
Consumer (2) - Item Quantity 12.0
Consumer (2) - Metric Cubic Dimension 3.042 CDM
Consumer (2) - Metric Gross Weight 843.5g
Consumer (2) - Metric Height Dimension 128.0mm
Consumer (2) - Metric Length Dimension 218.0mm
Consumer (2) - Metric Net Weight 714.504g
Consumer (2) - Metric Width Dimension 109.0mm
Consumer (2) - Unit PAK
Country of origin PL
Easy to use Yes
Flame retardant No
Indoor/Outdoor Indoor/Outdoor
Local Catalog ID 9241955
Material Number 7000116639
Minimum Operating Temperature (Celsius) -51.0
Overall Length (Imperial) 60.0 yd
Overall Length (Metric) 55.0m
Overall Width (Imperial) 0.7 in
Overall Width (Imperial).10 0.7 in
Overall Width (Imperial).11 0.7 in
Overall Width (Imperial).12 0.7 in
Overall Width (Imperial).13 0.7 in
Overall Width (Imperial).14 0.7 in
Overall Width (Imperial).15 0.7 in
Overall Width (Metric) 19.0mm
Overall Width (Metric).10 19.0mm
Overall Width (Metric).11 19.0mm
Overall Width (Metric).12 19.0mm
Overall Width (Metric).13 19.0mm
Overall Width (Metric).14 19.0mm
Overall Width (Metric).15 19.0mm
Overall Width (Metric).16 19.0mm
Overall Width (Metric).17 19.0mm
Overall Width (Metric).18 19.0mm
Overall Width (Metric).19 19.0mm
Overall Width (Metric).20 19.0mm
Overall Width (Metric).21 19.0mm
Overall Width (Metric).22 19.0mm
Overall Width (Metric).23 19.0mm
Overall Width (Metric).24 19.0mm
Overall Width (Metric).25 19.0mm
Overall Width (Metric).26 19.0mm
Overall Width (Metric).27 19.0mm
Primary Liner colour Tan
Primary Liner Thickness (Imperial) 3.2 mil
Product colour Translucent
Product Form Roll
Sales Unit (S) - Unit ROL
Shelf Life 24.0 Month
Suitable for materials Cardboard, Glass, Metal, Paper, Plastic, Wood
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot