Wera 05003760001 6002 Joker Double Open-Ended Wrenches 10 x 13 x 167mm

Order Code:

86-5886

Brand: Wera MPN: 05003760001 EAN-13: 4013288173010
Qty Unit Price (Ex VAT)
1+ £19.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

This high quality, double open-ended metric wrench from Wera does everything that a wrench should do - and a whole lot more.

This new generation of open-ended wrench has a holding function provided by a metal plate in each jaw, which reduces the risk of dropping nuts and bolts. The replaceable plates secure nuts and bolts with their extra hard teeth and reduce the danger of slipping. Integrated limit stops prevent the wrench from slipping downwards around the bolt head and allows higher torque to be applied.

Double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° prevents any time-consuming flipping of the wrench during fastening jobs. The wrenches are made from high performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection.


  • Jaw sizes: 10mm & 13mm
  • Practical holding function in the jaws
  • Limit stop prevents slipping
  • Double-hex geometry reduces risk of slipping
  • Return angle only 30°
  • Colour-coded tool finder
  • Wera type 05003760001


Imperial or Metric Metric
Size 10mm
Length 167mm
Colour-coded tool finder
Head width large 27mm
Head width small 23mm
Height of head large 7mm
Height of head small 5.5mm
Isolation protection 1000 V false
Low spark model false
Material Chrome-molybdenum steel
Right-angled wrench model false
Single wrench model false
Suitable for tommy bar false
Tapered handle false
VDE Tested false
With tommy bar false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot