Wera Joker Double Open-Ended Wrenches

Wera Brand: Wera

These high quality, double open-ended metric wrenches from Wera do everything that a wrench should do - and a whole lot more.

This new generation of open-ended wrench has a holding function provided by a metal plate in each jaw, which reduces the risk of dropping nuts and bolts. The replaceable plates secure nuts and bolts with their extra hard teeth and reduce the danger of slipping. The integrated limit stops prevent the wrench from slipping downwards around the bolt head and allow higher torque to be applied.

Double-hex geometry makes for a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30° prevents any time-consuming flipping of the wrench during fastening jobs. The wrenches are made from high performance chrome-molybdenum steel with nickel-chrome coating for high corrosion protection.


  • Practical holding function in the jaws
  • Limit stop prevents slipping
  • Double-hex geometry reduces risk of slipping
  • Return angle only 30°
  • Colour-coded tool finder
Description Image Product Buy Pricing (Ex VAT) Size Colour-coded Head width large Head width small Height of head large Height of head small Type Imperial or Metric Length Isolation protection 1000 V Low spark model Material Right-angled wrench model Single wrench model Suitable for tommy bar Tapered handle VDE Tested With tommy bar
Wera 05003760001 6002 Joker Double Open-Ended Wrenches 10 x 13 x 167mm
Wera 05003760001 6002 Joker Double Open-Ended Wrenches 10 x 13 x 167mm
Standard range
Order code: 86-5886
MPN: 05003760001

Despatched within 4 working days - 9 in stock
1+ £20.36
Price per unit Ex VAT
10mm tool finder 27mm 23mm 7mm 5.5mm Double-ended open ring spanner Metric 167mm false false Chrome-molybdenum steel false false false false false false
Wera 05003765001 6002 Joker Double Open-Ended Wrenches 17 x 19 x 235mm
Wera 05003765001 6002 Joker Double Open-Ended Wrenches 17 x 19 x 235mm
Standard range
Order code: 86-5887
MPN: 05003765001

Despatched within 4 working days - 12 in stock
1+ £29.18
Price per unit Ex VAT
17mm 42mm 37mm 9.5mm 8.5mm Double-ended open ring spanner Metric 167mm false false Chrome-molybdenum steel false false false false false false

Trustpilot