Wera 05003063001 8767 B HF TORX® Zyklop 3/8 Bit-Socket TX 25 x 107mm

MPN
05003063001
Brand
Wera
EAN-13
4013288188861
Order Code
86-5819
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/07/2026

This Wera 8767 B HF Zyklop bit-socket has a 3/8in. square drive and contains a TX 25 driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: TX 25
  • Length: 107mm
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003063001, 8767 B HF Zyklop series
Type Torx
Drive Size 9.53mm
Socket Size TX 25
Material Chrome Vanadium Steel
Blade Length 81mm
Diameter 17.5mm
Height 22mm
Length 175mm
Model For recessed Torx screws
Size (TX) 25
Total Length 107mm
Weight 52g
Width 44mm
With hole false

Reviews

Be the first to submit a review

Trustpilot