Draper 90026 Adjustable Pipe Wrench 225mm

MPN
90026
Brand
Draper
EAN-13
5010559900268
Order Code
86-3794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 250 in stock

Adjustable pipe wrench from Draper with hardened drop forged jaws mounted in a folded sheet body and serrated opposing teeth to ensure a maximum grip.


  • Length 225mm
  • Jaw capacity 45mm
  • Display packed
  • Manufactured in accordance with BS 3594 Part 1:1963
  • Manufacturer's part 90026
Type Adjustable
Jaw Capacity 45mm
Overall Length 225mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot