Metcal MFR-1110 Soldering Station 60W

MPN
MFR-1110
Brand
Metcal
Order Code
85-7136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £312.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/09/2026

The MFR-1110 is part of the Metcal MFR-1100 Single Output Series. The series is highly versatile in that it can be used with either a soldering tip, cartridge or tweezers and offers a choice of four hand-pieces.

This MFR-1110 Single Output Soldering and Rework System comes with one cartridge soldering hand-piece. The cartridge hand-piece uses small diameter cartridges for easy access.


  • SmartHeat® Technology provides exceptional power for high thermal demand applications
  • Four additional hand-pieces, available separately, for soldering and rework
  • Ergonomic hand-pieces for operator safety and comfort
  • Small benchtop footprint
  • Can be combined and locked with its brother, the Metcal MFR-2200 dual output series for soldering and rework

    This MFR 1110 system consists of:
  • MFR-PS1100 Single Output Power Supply, MFR-H1-SC Soldering Cartridge Hand-piece and WS1 Soldering Workstand

Note: No tips or cartridges are included in this package.


Tips / Cartridges Series compatible with this system: SxP Soldering Cartridges, RxP Rework Cartridges


Type Soldering Station
Analogue / Digital Analogue
Power Output 60W
Iron Model(s) MFR-H1-SC
Number of Outputs 1

Reviews

Be the first to submit a review

Trustpilot