R-TECH 857074 AC/DC Adapter 5V DC 1A USB Multi Head

Order Code:

85-7074

Brand: R-TECH MPN: 857074 EAN-13: 5053556007950
Qty Unit Price (Ex VAT)
1+ £5.40
5+ £5.01
10+ £4.87
25+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched same dayAdditional quantity lead time 7 days

This R-TECH 5VDC 1A power adapter with USB output is supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

The multi-head design allows use in a variety of countries and is ideal for use with Audio Visual equipment, and Information Technology products that require a power supply with a USB connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 5W rated output power
  • Supplied with 4 interchangeable AC heads
  • USB Output
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Multi Head Power Adapter
Output Current 1A
Power Rating 5W
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 60.9 x 38 x 29.2mm
Output Connector USB
Output Voltage (DC) 5V
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot