AC/DC Adapter with USB Output and Interchangeable Heads

R-TECH Brand: R-TECH

These R-TECH power adapters with USB output are supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

The multi-head design allows use in a variety of countries and is ideal for use with Audio Visual equipment, and Information Technology products that require a power supply with a USB connector.

Safety tested to the latest standards these products have DOE level VI efficiency performance and features over current and short circuit protection to EN62368.

  • Supplied with 4 interchangeable AC heads
  • USB Output
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.

Description Image Product Buy Pricing (Ex VAT) Output Current Power Rating Type Output Voltage AC Input Plug Nationality Dimensions Output Voltage (DC) Plug Type Supply Voltage Range
R-TECH 857073 AC/DC Adapter 5V DC 2A USB Multi Head
R-TECH 857073 AC/DC Adapter 5V DC 2A USB Multi Head
Standard range
Order code: 85-7073
MPN: 857073

Despatched same day - 630 in stockAdditional quantity lead time 7 days
1+ £6.80
5+ £6.31
10+ £6.13
25+ £6.05
Price per unit Ex VAT
2A 10W Multi Head Power Adapter 5V DC AUS, Euro, UK, USA (L x W x H) 60.9 x 38 x 29.2mm 5V USB 100 to 240V
R-TECH 857074 AC/DC Adapter 5V DC 1A USB Multi Head
R-TECH 857074 AC/DC Adapter 5V DC 1A USB Multi Head
Standard range
Order code: 85-7074
MPN: 857074

Despatched same day - 37 in stockAdditional 120 due on 16/06/2026
1+ £5.57
5+ £5.17
10+ £5.02
25+ £4.95
Price per unit Ex VAT
1A 5W Multi Head Power Adapter 5V DC AUS, Euro, UK, USA (L x W x H) 60.9 x 38 x 29.2mm 5V USB 100 to 240V
OutputOutputOutputInput
Product CodeDC VoltageRated CurrentRated PowerVoltage RangeStandby Power
85-70735V DC2A10W90-264V AC0.1W
85-70745V DC1A5W90-264V AC0.1W


Trustpilot