Mean Well SDR-480-24 24V / 480W Slim/High Efficiency PSU Active PFC

MPN
SDR-480-24
Brand
Mean Well
Order Code
85-5688
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £236.36 £128.12
5+ £231.64 £125.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/06/2026

Slimline single output power supply unit from the Mean Well SDR series with built-in active PFC function, suitable for DIN rail mounting and ideal for a range of industrial applications.


  • Output voltage 24V DC
  • Output current 20A
  • Rated power 480W
  • Very high efficiency with low power dissipation
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 125.2 x 128.5 x 85.5mm
  • 3 year warranty
  • Manufacturer's part SDR-480-24
Output Voltage 24V
Output Current 20A
Number of Outputs 1
Power Rating 480W
Dimension 125.2 x 128.5 x 85.5mm
Dimensions 125.2 x 128.5 x 85.5mm
Input Voltage 90 to 264V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot