Mean Well MDR-10-24 24V / 10.08W Mini Din Rail PSU

Image Representative of Range

Mean Well MDR-10-24 24V / 10.08W Mini Din Rail PSU

MPN
MDR-10-24
Brand
Mean Well
Order Code
85-5652
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 24V DC
  • Output current 0.42A
  • Rated power 10W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-10-24
Output Voltage 24V
Output Current 0.42A
Number of Outputs 1
Power Rating 10W
Input Voltage 85 to 264V

Reviews

Be the first to submit a review

Trustpilot