Weller T0151004299N TCP-3M Temperature Controlled Soldering Iron

MPN
T0151004299N
Brand
Weller
EAN-13
5012535150063
Order Code
85-4855
Country of Origin
Mexico

Discontinued


The Weller TCP-3M 'Magnastat' temperature controlled soldering iron has become the industry standard for demanding applications.


  • 3m cable
  • 24V operation
  • 50W power
  • Iron temperature is varied by changing soldering tips / adaptors
  • Irons are supplied fitted with a PT7 adaptor that sets the irons temperature to 370°C
  • Other adaptors are available that set the temperature to 260°C, 360°C, 425°C or 480°C
  • Irons are supplied fitted with an LTM soldering tip and can accept any of the LT series tips
  • Supplied fitted with 3m of silicon sheathed cord
  • A suitable stand is available separately, order code 85-4992
  • A range of spare parts to keep your iron in perfect working order are listed below


Type Soldering iron
Wattage 50W
Voltage 24V

Trustpilot