Knipex 98 20 55 SL VDE Slotted Screwdriver 5.5 x 100mm - Slim

MPN
98 20 55 SL
Brand
KNIPEX
EAN-13
4003773079736
Order Code
65-4057
Country of Origin
Slovenia

No longer stocked


Knipex slim 5.5 x 100mm screwdriver for slotted screws, with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Blade Length 100mm
Blade Thickness 1mm
Blade Width 5.5mm
Handle Length 107mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 15mm
Non Sparking No
Overall Length 232mm
Product Type Screwdriver
Surface burnished

Trustpilot