VOLTCRAFT VC-7060BT Bench Multimeter CAT I 1000V, CAT II 600V (Counts): 60000

MPN
VC-11015335
Brand
VOLTCRAFT
EAN-13
4064161001463
Order Code
65-4051
Country of Origin
China
  • Free UK shipping available
  • 3 Years Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £331.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This high quality bench digital multimeter is the ideal solution for use in the classroom, laboratory, workshop, and anywhere where precise and accurate electrical measurements are required.

The multimeter can measure True rms values for AC voltage and current, as well as DC voltage and current, resistance, continuity, frequency, capacitance, diode test and temperature. CAT 1 1000V and CAT II 600V compliance also assures your safety when measuring high values.

The unit has a 4 1/2 digit, 60,000 count TFT LCD display with a 480 x 320 high resolution, making the display easy to read. Additional features include: USB interface, RS 232 interface, and data record function.


  • Full accuracy from 0°C to +50°C
  • SCPI Support
  • USB Interface
  • RS232 Interface
  • Data record function
  • Foot stand
  • CAT 1 1000V and CAT II 600V
  • Factory calibration ensures accurate readings
  • Conforms to EN 61010-1:2010 and low voltage instructions (2006/95/EC)
  • Supplied with power lead, test leads, crocodile clips, USB cable, spare fuse, user manual
  • Voltcraft VC-7060BT

Order code65-4051
ModelVC-7060BT
Screen4 1/2 Digit 4in 480 x 320 pixels
Display counts60,000
Dimensions (W x H x D)235 x 110 x 295mm
Measurements:
DC Voltage1000V
AC Voltage750V
DC Current10A
AC Current10A
Resistance100MΩ
Continuity1000Ω
Frequency20Hz to 1MHz
Capacitance2nF to 10000µF
Diode test3V
Temperature RTD-200°C to +660°C
Temperature TC
(B, E, J, K, N, R, S, T)
-270°C to +1820°C
(depending on probe)
Wave crest factor error0.05% (1-2 coef)
0.2% (0.2 coef)

Type Bench Multimeter
Manufacturers Warranty 3 Years
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts LCD TFT
Frequency Max. 1MHz
Interfaces RS232, USB
Lifetime Warranty No
Number of Digits 4 1/2
Resistance Max 100MΩ

Reviews

Be the first to submit a review

Trustpilot