GW Instek GDM-8245 Digital Multimeter

MPN
GDM-8245
Brand
GW Instek
EAN-13
4719692504241
Order Code
90-6200
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £276.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The GDM-8245 is an economical bench-top DMM equipped with a rich set of features. The GDM-8245 has similar functions to those of GDM-8246, but with slightly reduced DCV accuracy and no communication interface. The large 7 segment LED dual display features up to 50,000 counts and the ability to show two measurements at once: ACV plus frequency or dBm, DCV plus dBm or ACV ripple.

The GDM-8245 carries an extensive list of measurement items, DC voltage/current, AC voltage/current with true RMS, resistance, capacitance, frequency, continuity (with beeper), diode test, and dBm. Additional measurement functions, such as max/min hold, relative value, and compare, ease setup and diagnosis burdens. With great range, good accuracy and ability to accept up to 20A of current, the GDM-8245 is the perfect general purpose DMM.


  • 50000 Counts Display
  • Multi-Function ACV, DCV, ACA, DCA, R, C, Hz, Continuity Beeper, Diode Test, Max/Min, REL, Hold, dBm
  • Dual Display Indicate ACV and Hz, or DCV(ACV) and dBm
  • Manual or Auto Ranging
  • ACV Measuring Frequency Up to 50kHz
  • AC True RMS or AC + DC True RMS
  • GW Instek Manufacturers part no. GW Instek GDM-8245
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V DC
Maximum AC Voltage 1000V AC
Display Counts LCD 50000 counts
Interfaces 0
Manual or Auto Ranging

Reviews

Be the first to submit a review

Trustpilot