TruComponents 751475 Toggle switch Panel Mount On/On SPDT Solder Terminals

MPN
751475
EAN-13
4064161299600
Order Code
75-1475
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.50
5+ £2.23
10+ £2.04
25+ £1.93
50+ £1.82
100+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,790 in stock

Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy resin sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Mounting Type Panel Mount
Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 1mm
Lighting Type None
Misc Attribute TC-TA102A1
Number of pins 1
Number of Poles 1
Recess Diameter 6.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot