TruComponents 751476 Toggle switch Panel Mount On/Off/On SPDT Solder Terminals

MPN
751476
EAN-13
4064161299617
Order Code
75-1476
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.72
5+ £1.53
10+ £1.41
25+ £1.33
50+ £1.25
100+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,049 in stock

Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy resin sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Mounting Type Panel Mount
Contact Configuration 1 x On/Off/On
Switch Function latch/0/latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 1mm
Lighting Type None
Misc Attribute TC-TA103A1
Number of pins 1
Number of Poles 1
Recess Diameter 6.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot