TruComponents 751474 Toggle switch Panel Mount Off/On SPST Solder Terminals

MPN
751474
EAN-13
2050004956627
Order Code
75-1474
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.42
5+ £2.16
10+ £1.98
25+ £1.87
50+ £1.76
100+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,700 in stock

Contact and connection of copper-silver alloy. Silver-plated surface. Epoxy resin sealed against dust. Moisture resistant. Stainless steel cover. With guiding nose.
Mounting Type Panel Mount
Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 3A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Contact Resistance 50mΩ
Dielectric Strength 1000 V/AC/60 s
Front panel thickness 1mm
Insulation Resistance 500 V/DC/100MΩ
Lighting Type None
Misc Attribute TC-TA101A1
Number of pins 1
Number of Poles 1
Recess Diameter 6.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot