Wera 05006186001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX45x150mm

MPN
05006186001
Brand
Wera
EAN-13
4013288108913
Order Code
54-7876
Country of Origin
Czech Republic

Discontinued


This VDE insulated screwdriver from Wera is suitable for use with TX45 Torx socket screws. This driver has a 150mm zinc-phosphated insulated blade and a 112mm multi-component non-roll Kraftform handle.


  • Blade length: 150mm
  • Length 262mm
Length 150mm
Tip Type Torx
VDE/1000V Approved Yes
Blade Length 150mm
Grip design 2-components
Insulated true
Insulation Type VDE
Isolation protection 1000 V true
Overall Length 262mm
Size (TX) 45
Torx Tip Size 45
Total Length 262mm
VDE Tested true
With bore hole false

Trustpilot