Wera 05006182001 167 i VDE Insulated Kraftform Plus Screwdriver Torx TX6x80mm

MPN
05006182001
Brand
Wera
EAN-13
4013288108883
Order Code
54-7870
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/07/2026

This VDE insulated screwdriver from Wera is suitable for use with TX6 Torx socket screws. This driver has a 80mm zinc-phosphated insulated blade and a 81mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 161mm
Length 161mm
ESD Safe No
Tip Type Torx
Tip Size TX6
VDE/1000V Approved Yes
Grip design 2-components
Height 26mm
Height Safe No
Insulated true
Non Sparking No
Size (TX) 6
Type 167 i TX 6 x 80 mm
Weight 29.2g
Width 26mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot