Wera 05073272001 Joker Combi Ratcheting Wrench Metric 12mm

MPN
05073272001
Brand
Wera
EAN-13
4013288167323
Order Code
54-7268
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 10 in stock

This 12mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073272001


Type 6000 Joker 12 SB
Imperial or Metric Metric
Size 12
Length 171mm
Cranked false
Head height open end 6.6mm
Head height socket/ring/ratchet 8.5mm
Head width open end 26.3mm
Head width socket/ring/ratchet 25mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 111g
Width 50mm
With tommy bar false
Wrench width open end 12mm
Wrench width socket/ring/ratchet 12mm

Reviews

Be the first to submit a review

Trustpilot