Wera 05073271001 Joker Combi Ratcheting Wrench Metric 11mm

Order Code:

54-7267

Brand: Wera MPN: 05073271001 EAN-13: 4013288167316
Qty Unit Price (Ex VAT)
3+ £19.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
3 in stock, despatched same dayBack-order availability date - 06/05/2026

This 11mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073271001


Type 6000 Joker 11 SB
Imperial or Metric Metric
Size 11
Length 165mm
Cranked false
Head height open end 6.3mm
Head height socket/ring/ratchet 7.5mm
Head width open end 25mm
Head width socket/ring/ratchet 22mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 98g
Width 50mm
With tommy bar false
Wrench width open end 11mm
Wrench width socket/ring/ratchet 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot