Wera 05073346001 Classic Torx Bits With 1/4in Hexagon Drive TX 50

MPN
05073346001
Brand
Wera
EAN-13
4013288125859
Order Code
54-6826
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 50 screws.


  • Tip size TX50
  • Length 25mm
  • Weight 20g
  • Supplied singly
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX50
Head Type Torx
Height 13mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 50
Total Length 25mm
Weight 19g
Width 60mm
With hole false

Reviews

Be the first to submit a review

Trustpilot