ESKA 520.504 Quick Blow Ceramic Micro Fuse 5 x 20mm 50mA 250V, Pack of 10

Order Code:

54-5839

Brand: ESKA MPN: 520.504 EAN-13: 2050000165368
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 50mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.504
Type Pack of Fuses
Current Rating 0.05A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot