Knipex 98 21 45 VDE Slotted Screwdriver 4.5 x 180mm

MPN
98 21 45
Brand
Knipex
EAN-13
4003773026426
Order Code
50-3424
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 13 despatched in 4 working days

Knipex 4.5 x 180mm screwdriver for slotted screws with insulated handle, VDE tested, particularly suitable for meter assembly.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 287mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved Yes
Blade Thickness 0.8mm
Blade Width 4.5mm
Handle Length 107mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Surface burnished
Type Screwdriver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot