Knipex 98 20 55 VDE Slotted Screwdriver 5.5 x 125mm

MPN
98 20 55
Brand
Knipex
EAN-13
4003773024224
Order Code
50-3421
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Knipex 5.5 x 125mm screwdrivers for slotted screws with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 232mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved Yes
Blade Thickness 1mm
Blade Width 5.5mm
Handle Length 107mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Surface burnished
Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot