Knipex 98 20 25 VDE Slotted Screwdriver 2.5 x 75mm

MPN
98 20 25
Brand
KNIPEX
EAN-13
4003773062325
Order Code
50-3417
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Knipex 2.5 x 75mm screwdrivers for slotted screws with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 177mm
ESD Safe No
Tip Type Slotted
Tip Size 2.5mm
VDE/1000V Approved Yes
Blade Thickness 0.4mm
Blade Width 2.5mm
Handle Length 102mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Non Sparking No
Product Type Screwdriver
Surface burnished

Reviews

Be the first to submit a review

Trustpilot