3M™ Scotch® Performance Masking Tape 244, Gold, 36 mm x 50 m, 0.08 mm

MPN
7100046037
Brand
3M
GTIN-14
08021684755842
Order Code
10-5541
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Scotch 2443650 Masking Tape measures 50 m in length and 36 mm in width. This gold masking tape is ideal for precise paint jobs and delicate surfaces. It is widely used in painting and decorating applications where clean lines are essential.
Type Masking Tape
Width 36mm
Length 50m
Colour Gold
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 36 mm
Misc Attribute 244

Reviews

Be the first to submit a review

Trustpilot