3M™ Scotch® Performance Masking Tape 244

3M Brand: 3M

'3M™ Washi Masking Tape 244 is an excellent weather- and UV-resistant tape for long-term indoor and outdoor use. It offers the precise sharp paint line and no paint bleed.

Available on in various widths on 50m rolls.

  • Excellent UV resistance for outdoor use (max. six weeks)
  • Clean removal, even after six weeks from most surfaces
  • Ultra-flat paint edges - extremely thin backing material
  • Can be used with water-based paints
  • A special tape impregnation prevents paint infiltration
  • Temperature-resistant up to 100 °C for 30 minutes
Description Image Product Buy Pricing (Ex VAT) Width Carrier Material Base Unit (B) - Metric Cubic Dimension Dimensions Base Unit (B) - Metric Gross Weight Maximum Temperature Misc Attribute Base Unit (B) - Metric Height Dimension Base Unit (B) - Metric Length Dimension Consumer (2) - Item Quantity Base Unit (B) - Metric Width Dimension Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Consumer (2) - Unit Local Catalog ID Material Number
3M™ Scotch® Performance Masking Tape 244, Gold, 18 mm x 50 m, 0.08 mm
3M™ Scotch® Performance Masking Tape 244, Gold, 18 mm x 50 m, 0.08 mm
Standard range
Order code: 10-5540
MPN: 7100046034

Despatched within 4 working days - 202 in stock
1+ £7.05
Price per unit Ex VAT
18mm Paper (L x W) 50 m x 18 mm 100 Gold 244
3M™ Scotch® Performance Masking Tape 244, Gold, 24 mm x 50 m, 0.08 mm
3M™ Scotch® Performance Masking Tape 244, Gold, 24 mm x 50 m, 0.08 mm
Standard range
Order code: 87-8195
MPN: 7100046035

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £7.45
Price per unit Ex VAT
24mm 290.4 CCM 96.0g 110.0mm 110.0mm 9.0 24.0mm 2.614 CDM 973.0g 216.0mm 110.0mm 864.0g 110.0mm PAK 24424 7100046035
3M™ Scotch® Performance Masking Tape 244, Gold, 36 mm x 50 m, 0.08 mm
3M™ Scotch® Performance Masking Tape 244, Gold, 36 mm x 50 m, 0.08 mm
Standard range
Order code: 10-5541
MPN: 7100046037

Despatched within 4 working days - 53 in stock
1+ £12.75
10+ £11.98
50+ £11.76
Price per unit Ex VAT
36mm Paper (L x W) 50 m x 36 mm 244
3M™ Scotch® Performance Masking Tape 244, Gold, 48 mm x 50 m, 0.08 mm
3M™ Scotch® Performance Masking Tape 244, Gold, 48 mm x 50 m, 0.08 mm
Standard range
Order code: 87-8196
MPN: 7100046038

Despatched same day - 24 in stockContact us for additional stock
1+ £10.59
Price per unit Ex VAT
48mm 945.333 CCM 225.708g 6.0 3.485 CDM 1.292kg 288.0mm 110.0mm 1.152kg 110.0mm PAK 24448 7100046038

Trustpilot