3M™ Scotch® Box Sealing Tape 371, Brown, 50 mm x 66 m

MPN
7000095475
Brand
3M
GTIN-14
08000280419105
Order Code
87-8211
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 57 in stockAdditional quantity lead time 7 days

Scotch® Box Sealing Tape 371 is a general purpose box sealing tape designed to securely close a wide variety of lightweight box and carton materials, including corrugated fibreboard.
  • Economical and reliable box sealing tape for lightweight packaging applications
  • Good initial tack to a variety of materials, including fibreboard
  • Backing conforms around edges and rough areas for a tight seal
  • Tape resists nicks, abrasions, moisture and scuffing
  • Good edge tear and split resistance
  • Supplied on rolls of 66m
  • Manufacturer's part 7100135324
Type Sealing tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Hot Melt
Base Unit (B) - Metric Cubic Dimension 656.083 CCM
Base Unit (B) - Metric Gross Weight 179.028g
Consumer (2) - Item Quantity 6.0
Consumer (2) - Metric Cubic Dimension 3.209 CDM
Consumer (2) - Metric Gross Weight 1.023kg
Consumer (2) - Metric Height Dimension 50.0mm
Consumer (2) - Metric Length Dimension 310.0mm
Consumer (2) - Metric Net Weight 0.871kg
Consumer (2) - Metric Width Dimension 207.0mm
Consumer (2) - Unit PAK
Core Size (Metric) 76.2
Elongation at Break 160%
Elongation at Break.10 160%
Local Catalog ID BP1081
Material Number 7000095475
Overall Length (Imperial) 72.2 yd
Overall Length (Metric) 66.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Product colour Buff
Product Type Packaging Tape
Product Type.10 Packaging Tape
Product Type.11 Packaging Tape
Product Type.12 Packaging Tape
Product Type.13 Packaging Tape
Product Type.14 Packaging Tape
Product Type.15 Packaging Tape
Product Type.16 Packaging Tape
Sales Unit (S) - Unit ROL
Tensile Strength (Metric) 385.5

Reviews

Be the first to submit a review

Trustpilot