General Purpose Box Sealing Tape 371, 48 mm x 66 m, Brown

3M Brand: 3M
Scotch® Box Sealing Tape 371 is a general purpose box sealing tape designed to securely close a wide variety of lightweight box and carton materials, including corrugated fibreboard.
  • Economical and reliable box sealing tape for lightweight packaging applications
  • Good initial tack to a variety of materials, including fibreboard
  • Backing conforms around edges and rough areas for a tight seal
  • Tape resists nicks, abrasions, moisture and scuffing
  • Good edge tear and split resistance
  • Supplied on rolls of 66m
Description Image Product Buy Pricing (Ex VAT) Colour Consumer (2) - Unit Local Catalog ID Material Number Product colour Type Width Length Adhesive Type Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Consumer (2) - Item Quantity Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Core Size (Metric) Elongation at Break
3M™ Scotch® Box Sealing Tape 371, Brown, 50 mm x 66 m
3M™ Scotch® Box Sealing Tape 371, Brown, 50 mm x 66 m
Standard range
Order code: 87-8211
MPN: 7000095475

Despatched same day - 57 in stockAdditional quantity lead time 7 days
1+ £2.05
Price per unit Ex VAT
Brown PAK BP1081 7000095475 Buff Sealing tape 50mm 66m Hot Melt 656.083 CCM 179.028g 6.0 3.209 CDM 1.023kg 50.0mm 310.0mm 0.871kg 207.0mm 76.2 160%
3M™ Scotch® Box Sealing Tape 371, Transparent, 50 mm x 66 m
3M™ Scotch® Box Sealing Tape 371, Transparent, 50 mm x 66 m
Standard range
Order code: 87-8212
MPN: 7000095476

Despatched same day - 14 in stockAdditional quantity lead time 7 days
1+ £1.85
Price per unit Ex VAT
Clear BAG BP1082 7000095476 Transparent Sealing tape 50mm 66m Hot Melt 656.083 CCM 179.028g 6.0 3.209 CDM 1.023kg 50.0mm 310.0mm 0.871kg 207.0mm 76.2 160%

Trustpilot