3M™ Performance Masking Tape 401E, Brown, 48 mm x 50 m

MPN
7100042954
Brand
3M
GTIN-14
04054596798182
Order Code
87-8515
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

3M™ 401E Performance Masking Tape is a smooth crepe paper tape with high tensile strength, buff colour, rubber adhesive, thickness 0.17mm. It may be exposed to temperatures up to 140 ° C. Ideal in painting baking processes. Suitable for High-performance industrial and automotive paint masking; oven-drying systems, infrared or heat lamps; air-drying and oven-curing applications.
Type Masking Tape
Width 48mm
Length 50m
Colour Brown
Adhesive Type Gum
Carrier Material Crepe
Dimensions (L x W) 50 m x 48 mm
Maximum Temperature 140°C

Reviews

Be the first to submit a review

Trustpilot