3M Cubitron 94946 3 Cut & Grind Disc 125mm 22.23mm 10 pieces

MPN
94946
Brand
Cubitron
EAN-13
4064035080198
Order Code
08-8445
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £72.25
10+ £70.08
50+ £69.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cubitron offers the 94946 Cubitron™ 3 Cut and Grind grinding disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This grinding disc features advanced abrasive technology suitable for efficient cutting and grinding tasks. Typical applications include metal fabrication and general machining.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12250 U/min
Thickness 4.2mm

Reviews

Be the first to submit a review

Trustpilot