3M Cubitron 94888 3 Cut & Grind Disc 150mm 22.23mm 10 pieces Fast & Durable

MPN
94888
Brand
Cubitron
EAN-13
4064035080211
Order Code
08-8444
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £105.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cubitron 94888 by 3M is a versatile grinding disc with a diameter of 150 mm and a bore diameter of 22.23 mm. This Cubitron™ 3 Cut and Grind disc is designed for both cutting and grinding applications. It is ideal for metalworking tasks, providing efficient material removal and a clean finish.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 10200 U/min
Thickness 4.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot