3M 5413933 5413 Polyimide Film Tape 33 m x 9.5 mm 1 pc

MPN
7000050065
Brand
3M
GTIN-14
00021200161711
Order Code
87-8656
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

3M™ 5413 High temperature Polyimide adhesive tape consists of a polyimide film with silicone adhesive. This brown adhesive tape is 68.58 µm thick and can be used to cover PCBs during soldering and other low and high temperature applications, from -73 °C to 260 °C.
Type Polyimide Tape
Width 9.5mm
Length 33m
Colour Gold
Adhesive Tape Features Temperature-resistant
Adhesive Type Silicone
Dimensions (L x W) 33 m x 9.5 mm
Material Polyimide
Maximum Temperature +260°C
Min. temperature -73°C
Series 3M™ 5413

Reviews

Be the first to submit a review

Trustpilot