3M™ Polyimide Film Tape 5413, Gold, 12.7 mm x 33 m x 0.07 mm |
87-8650
|
|
Despatched within 4 working days - 11 in stock
|
1+ £67.70
Price per unit Ex VAT
|
12.7mm |
(L x W) 33 m x 12.7 mm |
Yes |
Yes |
260°C |
-73°C |
Chemical resistant, Heat resistant, Temperature proof, UV resistant |
Yes |
No |
Yellow |
Masking |
0.069mm |
Yes |
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |
3M™ Polyimide Film Tape 5413, Gold, 15.9 mm x 33 m x 0.07 mm |
87-8651
|
|
Despatched within 4 working days - 7 in stock
|
1+ £110.00
Price per unit Ex VAT
|
15.9mm |
(L x W) 33 m x 15.9 mm |
Yes |
Yes |
260°C |
-73°C |
Chemical resistant, Heat resistant, Temperature proof, UV resistant |
Yes |
No |
Yellow |
Masking |
0.069mm |
Yes |
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |
3M™ Polyimide Film Tape 5413, Gold, 19.1 mm x 33 m x 0.07 mm |
87-8652
|
|
Despatched within 4 working days - 19 in stock
|
1+ £96.02
Price per unit Ex VAT
|
19.1mm |
(L x W) 33 m x 19.1 mm |
Yes |
Yes |
260°C |
-73°C |
Chemical resistant, Heat resistant, Temperature proof, UV resistant |
Yes |
No |
Yellow |
Masking |
0.069mm |
Yes |
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |
3M™ Polyimide Film Tape 5413, Gold, 25.4 mm x 33 m x 0.07 mm |
87-8653
|
|
Despatched within 4 working days - 42 in stock
|
1+ £84.00
Price per unit Ex VAT
|
25.4mm |
(L x W) 33 m x 25.4 mm |
Yes |
Yes |
260°C |
-73°C |
Chemical resistant, Heat resistant, Temperature proof, UV resistant |
Yes |
No |
Yellow |
Masking |
0.069mm |
Yes |
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |
3M™ Polyimide Film Tape 5413, Gold, 50.8 mm x 33 m x 0.07 mm |
87-8654
|
|
Despatched within 4 working days - 11 in stock
|
1+ £169.15
Price per unit Ex VAT
|
50.8mm |
(L x W) 33 m x 50.8 mm |
Yes |
Yes |
260°C |
-73°C |
Chemical resistant, Heat resistant, Temperature proof, UV resistant |
Yes |
No |
Yellow |
Masking |
0.069mm |
Yes |
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |
3M™ Polyimide Film Tape 5413, Gold, 6.35 mm x 33 m x 0.07 mm |
87-8655
|
|
Despatched within 4 working days - 2 in stock
|
1+ £90.00
Price per unit Ex VAT
|
6mm |
(L x W) 33 m x 6 mm |
|
|
|
|
|
|
|
|
|
|
|
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |
3M™ Polyimide Film Tape 5413, Gold, 9.5 mm x 33 m x 0.07 mm |
87-8656
|
|
Despatched within 4 working days - 42 in stock
|
1+ £31.00
Price per unit Ex VAT
|
9.5mm |
(L x W) 33 m x 9.5 mm |
|
|
|
|
|
|
|
|
|
|
|
Polyimide Tape |
33m |
Gold |
Temperature-resistant |
Silicone |
Polyimide |
+260°C |