3M 54131233 5413 Polyimide Film Tape Gold 33 m x 12.7 mm 2 pc

MPN
7100010443
Brand
3M
GTIN-14
00021200161728
Order Code
87-8650
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

3M™ 5413 High temperature Polyimide adhesive tape consists of a polyimide film with silicone adhesive. This brown adhesive tape is 68.58 µm thick and can be used to cover PCBs during soldering and other low and high temperature applications, from -73 °C to 260 °C.
Type Polyimide Tape
Width 12.7mm
Length 33m
Colour Gold
Adhesive Tape Features Temperature-resistant
Adhesive Type Silicone
Dimensions (L x W) 33 m x 12.7 mm
Easy to remove Yes
Easy to use Yes
Material Polyimide
Maximum Operating Temperature 260°C
Maximum Temperature +260°C
Min. temperature -73°C
Minimum Operating Temperature -73°C
Protection features Chemical resistant, Heat resistant, Temperature proof, UV resistant
Series 3M™ 5413
Suitable for indoor use Yes
Suitable for outdoor use No
Tape colour Yellow
Tape purpose Masking
Thickness 0.069mm
Ultraviolet (UV) resistant Yes

Reviews

Be the first to submit a review

Trustpilot