3M 49912516 VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc

MPN
49912516
Brand
3M
GTIN-14
04001895838378
Order Code
87-8629
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.00
10+ £88.40
50+ £88.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

3M™ VHB™ 4991 F is a powerful, 2.3 mm thick VHB™ adhesive tape (high-strength compound) designed for permanent bonding and for very high static, dynamic, thermal and chemical effects. These product characteristics enable the use in applications, which were previously reserved for mechanical connections such as screws, rivets, clips or welding.
Type Double Sided Tape
Width 19mm
Length 5.5m
Colour Grey
Adhesive Type Acrylic
Dimensions (L x W) 5.5 m x 19 mm
Duplex (double-sided) Yes
Easy to use Yes
Material Acrylic
Maximum Temperature +121°C
Quantity per pack 1 pc(s)
Suitable for any surface Yes
Suitable for indoor use Yes
Suitable for materials Metal, PVC
Suitable for outdoor use Yes
Tape colour Grey
Tape purpose Bundling, Sealing
Thickness 2.3mm
writable No

Reviews

Be the first to submit a review

Trustpilot