VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc

3M Brand: 3M
3M™ VHB™ 4991 F is a powerful, 2.3 mm thick VHB adhesive tape (high load-bearing compound) designed for permanent bonding and for very high static, dynamic, thermal and chemical effects. These product characteristics enable the use in applications, which were previously reserved for mechanical connections such as screws, rivets, clips or welding.
Description Image Product Buy Pricing (Ex VAT) Duplex (double-sided) Easy to use Quantity per pack Suitable for any surface Suitable for indoor use Suitable for materials Suitable for outdoor use Tape colour Tape purpose writable Type Width Length Colour Adhesive Type Dimensions Material Maximum Temperature Thickness
3M 49911916 VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc
3M 49911916 VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc
Standard range
Order code: 87-8628
MPN: 49911916

Despatched within 4 working days - 2 in stock
1+ £70.15
10+ £68.05
50+ £67.83
Price per unit Ex VAT
Double Sided Tape 19mm 5.5m Grey Acrylic (L x W) 5.5 m x 19 mm Acrylic +121°C 2.3mm
3M 49912516 VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc
3M 49912516 VHB™ 4991 F Double Sided Adhesive Tape Grey 5.5 m x 19 mm 1 pc
Standard range
Order code: 87-8629
MPN: 49912516

Despatched within 4 working days - 4 in stock
1+ £92.00
10+ £88.40
50+ £88.15
Price per unit Ex VAT
Yes Yes 1 pc(s) Yes Yes Metal, PVC Yes Grey Bundling, Sealing No Double Sided Tape 19mm 5.5m Grey Acrylic (L x W) 5.5 m x 19 mm Acrylic +121°C 2.3mm

Trustpilot