3M 42020750 4202 Carpet Tape Scotch® White 7 m x 50 mm 1 pc

MPN
42020750
Brand
3M
GTIN-14
03104739131695
Order Code
87-8527
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Scotch® premium carpet tape Extra Strong, 7m x 50mm, white. The double-sided high performance Scotch® carpet tape extra strong is ideal for extreme demands. Simply lay out carpets: With the double-sided Scotch® carpet adhesive tape extra strong, you can lay all carpet and PVC floor coverings easily and quickly. Thanks to the fibre-reinforced carrier material, it is particularly suitable for areas subject to heavy load, such as stairs. The carpet tape holds securely on many surfaces and also offers an optimum adhesion in damp rooms such as bathrooms or cellars. For optimum adhesion, the surface must be clean and dry. The adhesive tape can be torn off by hand, and is solvent-free, environmentally friendly and odorless.
Type Carpet Tape
Width 50mm
Length 7m
Colour White
Carrier Material Paper
Dimensions (L x W) 7 m x 50 mm
Material Polyester grid
Series Scotch®

Reviews

Be the first to submit a review

Trustpilot