4202 Carpet Tape Scotch® White 7 m x 50 mm 1 pc

3M Brand: 3M
Scotch® premium carpet tape Extra Strong, 7m x 50mm, white. The double-sided high performance Scotch® carpet tape extra strong is ideal for extreme demands. Simply lay out carpets: With the double-sided Scotch® carpet adhesive tape extra strong, you can lay all carpet and PVC floor coverings easily and quickly. Thanks to the fibre-reinforced carrier material, it is particularly suitable for areas subject to heavy load, such as stairs. The carpet tape holds securely on many surfaces and also offers an optimum adhesion in damp rooms such as bathrooms or cellars. For optimum adhesion, the surface must be clean and dry. The adhesive tape can be torn off by hand, and is solvent-free, environmentally friendly and odorless.
Description Image Product Buy Pricing (Ex VAT) Length Adhesive Tape Features Dimensions Doesnt contain Easy to use Product colour Product Type Proper use Quantity Type Width Colour Carrier Material Material Series
3M 42020750 4202 Carpet Tape Scotch® White 7 m x 50 mm 1 pc
3M 42020750 4202 Carpet Tape Scotch® White 7 m x 50 mm 1 pc
Standard range
Order code: 87-8527
MPN: 42020750

Despatched within 4 working days - 3 in stock
2+ £4.25
Price per unit Ex VAT
7m (L x W) 7 m x 50 mm Carpet Tape 50mm White Paper Polyester grid Scotch®
3M 42022050 4202 Carpet Tape Scotch® White 20 m x 50 mm 1 pc
3M 42022050 4202 Carpet Tape Scotch® White 20 m x 50 mm 1 pc
Standard range
Order code: 87-8528
MPN: 42022050

Despatched within 4 working days - 29 in stock
1+ £9.06
Price per unit Ex VAT
20m Double-sided tape (L x W) 20 m x 50 mm Solvent Yes White Mounting tape Indoor 1 Carpet Tape 50mm White Paper Polyester grid Scotch®

Trustpilot