3M™ Performance Industrial Masking Tape 301E, Beige, 18 mm x 50 m

MPN
7100042898
Brand
3M
GTIN-14
04046719931897
Order Code
87-8502
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The industrial professional masking tape for covering work with clean colour edges up to 100° C. The Scotch™ Tape 2364 is a beige, creped paper adhesive tape designed for general painting and painting. It is easy to apply, holds reliably and can be removed again cleanly. Other advantages of the paper adhesive tape are its solvent resistance, its adaptability and its tear resistance. The tear-off can be done easily by hand. Tape colour: Beige.
Type Masking Tape
Width 18mm
Length 50m
Colour Beige
Adhesive Type Gum
Breakout force 427 N/10mm
Carrier Material Crepe
Dimensions (L x W) 50 m x 18 mm
Maximum Temperature +149
Misc Attribute 301E

Reviews

Be the first to submit a review

Trustpilot