3M Performance Industrial Masking Tape 301E

3M Brand: 3M
3M™ Performance Industrial Masking Tape 301E is designed for industrial paint masking applications. Its temperature performance allows air-drying and oven-curing of paint up to a maximum of 100 °C for 1 hour.
  • Suitable for air drying and oven curing of paint and lacquer
  • Good holding power that resists lifting or curling
  • Good solvent and moisture resistance
  • Crepe paper backing for conformability that will maintain integrity when formed around corners
  • Can withstand medium temperature bake ovens up to 100 °C / 1h
  • Designed for indoor use
  • Supplied on rolls of 50m
Description Image Product Buy Pricing (Ex VAT) Width Adhesive Type Base Unit (B) - Metric Cubic Dimension Breakout force Carrier Material Base Unit (B) - Metric Gross Weight Dimensions Consumer (2) - Item Quantity Maximum Temperature Consumer (2) - Metric Cubic Dimension Misc Attribute Consumer (2) - Metric Gross Weight Consumer (2) - Metric Height Dimension Consumer (2) - Metric Length Dimension Consumer (2) - Metric Net Weight Consumer (2) - Metric Width Dimension Consumer (2) - Unit Local Catalog ID Material Number Overall Length (Metric)
3M™ Performance Industrial Masking Tape 301E, Beige, 18 mm x 50 m
3M™ Performance Industrial Masking Tape 301E, Beige, 18 mm x 50 m
Standard range
Order code: 87-8502
MPN: 7100042898

Despatched within 4 working days - 234 in stock
1+ £3.40
Price per unit Ex VAT
18mm Gum 427 N/10mm Crepe (L x W) 50 m x 18 mm +149 301E
3M™ Performance Industrial Masking Tape 301E, Beige, 24 mm x 50 m
3M™ Performance Industrial Masking Tape 301E, Beige, 24 mm x 50 m
Standard range
Order code: 87-8209
MPN: 7100042901

Despatched same day - 23 in stockAdditional quantity lead time 3 days
1+ £4.20
Price per unit Ex VAT
24mm Rubber 503.887 CCM 154.25g 9.0 3650.4 CCM 1.323kg 216.0mm 130.0mm 1.306kg 130.0mm PAK 301E24 7100042901 50.0m
3M™ Performance Industrial Masking Tape 301E, Beige, 36 mm x 50 m
3M™ Performance Industrial Masking Tape 301E, Beige, 36 mm x 50 m
Standard range
Order code: 87-8503
MPN: 7100042902

Despatched within 4 working days - 30 in stock
1+ £4.41
Price per unit Ex VAT
36mm Gum Crepe (L x W) 50 m x 36 mm 100°C 301E
3M™ Performance Industrial Masking Tape 301E, Beige, 48 mm x 50 m
3M™ Performance Industrial Masking Tape 301E, Beige, 48 mm x 50 m
Standard range
Order code: 87-8210
MPN: 7100042903

Despatched same day - 25 in stockAdditional quantity lead time 3 weeks
1+ £8.48
Price per unit Ex VAT
48mm Rubber 976.75 CCM 305.6g 5.0 4.056 CDM 1.463kg 240.0mm 130.0mm 1.434kg 130.0mm PAK 301E48 7100042903 50.0m
3M™ Performance Industrial Masking Tape 301E, Beige, 72 mm x 50 m
3M™ Performance Industrial Masking Tape 301E, Beige, 72 mm x 50 m
Standard range
Order code: 87-8504
MPN: 7100044391

Despatched within 4 working days - 27 in stock
1+ £7.93
Price per unit Ex VAT
72mm Gum Crepe (L x W) 50 m x 72 mm 100°C 301E

Trustpilot