VOLTCRAFT VC51171 Multimeter Fuse Ø x L 5mm x 20 mm 400mA 600V

MPN
VC-14933130
Brand
VOLTCRAFT
EAN-13
4064161305608
Order Code
08-1808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 200 despatched in 4 working days

The VOLTCRAFT VC 151/171 Fuse is a quick blow cartridge glass fuse designed for multimeters, measuring 5 mm x 20 mm and rated at 400mA for up to 600 V AC/DC.

This fuse provides quick response protection, ensuring safety and reliability in electrical measurements.

Ideal for use in electrical testing and diagnostics, it offers dependable performance in various voltage applications.


Type Multimeter fuse
Current Rating 400mA
Voltage Rating 600V AC/DC
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute VC 151/171 Fuse
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot